
Number
Technical specifications
- Actuator material: plastic
- Maximum Auslenkwinkel: 30°
- Switching frequency / maximum [1/h]: 3600
- Packaging type
Piece
- Product type
Coordinate switch
- Functions
momentary
- Type
With mechanical locking
- Factory colour
Black
- Switch position
2
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
30.5 mm
- Height
30.5 mm
- (Ø)
22 mm
- Recess diameter
22.3 mm
- Durability
500000
IP65
IP67
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 30.5 mm
- RoHS-compliant
Yes
- Type
3SU1000-7BD10-0AA0
2
2
22.3 mm
2
TRUE
Black
FALSE
IP65/IP67
FALSE
Plastic
TRUE
FALSE
75.6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737441 Siemens 3SU1000-7BD10-0AA0 Coordinate switch IP65, IP67 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737441 Siemens 3SU1000-7BD10-0AA0 Coordinate switch IP65, IP67 1 pc(s) Piece
Information
Information 1737441 Siemens 3SU1000-7BD10-0AA0 Coordinate switch IP65, IP67 1 pc(s) Piece












