
Number
Technical specifications
- Number of command points: 1
- Actuator design: Push-button, high
- Mounting width 29.5 mm
- Mounting height 16.2 mm
- Material / actuator: Plastic
- Product component / front ring: Yes
- Front ring design: Standard
- Installation depth: 24.3 mm
- Form / mounting hole: Round
- Switching frequency / maximum [1/h]: 3600
- Vibration resistance: 10 ... 500 Hz: 5g
- Equipment protection class II.
- Positive tolerance of the mounting diameter: 0.4 mm
- Product expansion / optional / contact module: Yes
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
round
- Operation type
Button
- Factory colour
Black
Red
- Button Ø
29.5 mm
- Print motif
None
- Connection
External contact
- Shape
Round
- Functions
momentary
- Durability
10000000
- Recess diameter
22.3 mm
- Type
Actuating/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switch position
1 x Off/(On)
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 29.5 mm
- RoHS-compliant
Yes
- Depth
24.3 mm
- Type
3SU1000-0BB20-0AA0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863727 Siemens 3SU10000BB200AA0 3SU1000-0BB20-0AA0 Pushbutton Front ring (PVC), round Button Black, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2863727 Siemens 3SU10000BB200AA0 3SU1000-0BB20-0AA0 Pushbutton Front ring (PVC), round Button Black, Red 1 pc(s)
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, various push-button and front ring heights.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.












