
Number
Technical specifications
- Weight: 21 g
- Product type
Pushbutton
- Switch/button features
high
- Casing/button colour
Yellow
- Functions
momentary
- Type
Activation/message element
- Lighting type
None
- Colour
Yellow
- Material
Plastic
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
29.5 mm
- Recess length
18.1 mm
- Durability
1.0E7
- Recess diameter
22.3 mm
- Recess depth
24.3 mm
- Recess width
29.5 mm
- Front panel cut-out
22 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
- Type
3SU1000-0DB30-0AA0
22.3 mm
Yellow
FALSE
1
FALSE
FALSE
Black
Other
FALSE
Plastic
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702649 Siemens 3SU10000DB300AA0 3SU1000-0DB30-0AA0 Pushbutton momentary Yellow (Ø x H) 29.5 mm x 29.5 mm IP66, IP67, IP69/IP69K
Datasheet 1702649 Siemens 3SU10000DB300AA0 3SU1000-0DB30-0AA0 Pushbutton momentary Yellow (Ø x H) 29.5 mm x 29.5 mm IP66, IP67, IP69/IP69K
User & Safety Instructions
User & Safety Instructions 1702649 Siemens 3SU10000DB300AA0 3SU1000-0DB30-0AA0 Pushbutton momentary Yellow (Ø x H) 29.5 mm x 29.5 mm IP66, IP67, IP69/IP69K
Information
Information 1702649 Siemens 3SU10000DB300AA0 3SU1000-0DB30-0AA0 Pushbutton momentary Yellow (Ø x H) 29.5 mm x 29.5 mm IP66, IP67, IP69/IP69K












