
Number
Technical specifications
- Equipment protection class / according to IEC 61140: II.
- Failure rate [FIT] / at low demand rate / according to SN 31920: 100
- External diameter / actuator: 40 mm
- Positive tolerance of the installation diameter: 0.4 mm
- Number of switch positions: 2
- Switching frequency max. : 600 1/h.
- Product type
Mushroom head pushbutton
- Switch/button features
lockable
- Lighting type
None
- Operation type
Button
- Factory colour
Black
- Case colour
Black
- Button Ø
40 mm
- Unlocking mechanism
Turn
- Functions
latch
- Durability
300000
- Recess diameter
22.3 mm
- Type
Plastic
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
26.3 mm
- Width
40 mm
- Height
45.3 mm
- (Ø)
40 mm
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 45.3 mm
- RoHS-compliant
Yes
- Weight
46 g
- Depth
71.6 mm
- Type
3SU1000-1HB10-0AA0
22.3 mm
Black
FALSE
Turn-release
FALSE
40 mm
FALSE
High
Other
FALSE
40 mm
45.3 mm
IP67/IP69K
FALSE
Round
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1752968 Siemens 3SU10001HB100AA0 3SU1000-1HB10-0AA0 Mushroom head pushbutton lockable Button Black Turn 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752968 Siemens 3SU10001HB100AA0 3SU1000-1HB10-0AA0 Mushroom head pushbutton lockable Button Black Turn 1 pc(s)
Information
Information 1752968 Siemens 3SU10001HB100AA0 3SU1000-1HB10-0AA0 Mushroom head pushbutton lockable Button Black Turn 1 pc(s)









