
Technical specifications
- Number of command points: 1
- Number of switch positions: 2
- Actuator design: Forced lock
- Mounting width 60 mm
- Mounting height 45.3 mm
- Material / actuator: Plastic
- Front ring version: Without
- Installation depth: 26.3 mm
- Form / mounting hole: Round
- Switching frequency / maximum [1/h]: 600
- Vibration resistance: 10 ... 500 Hz: 5g
- Equipment protection class II.
- Positive tolerance of the mounting diameter: 0.4 mm
- Product type
Mushroom head pushbutton
- Switch/button features
lockable
- Lighting type
None
- Operation type
Button
- Factory colour
Black
- Case colour
Black
- Button Ø
60 mm
- Unlocking mechanism
Turn
- Shape
Round
- Front panel cut-out
22 mm
- Functions
latch
- Durability
300000
- Recess diameter
22.3 mm
- Type
Actuating/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switch position
1 x Off/On
- Width
60 mm
- Height
60 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Dim
(Ø x H) 60 mm x 60 mm
- RoHS-compliant
Yes
- Depth
26.3 mm
- Type
3SU1000-1JB10-0AA0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2863894 Siemens 3SU10001JB100AA0 3SU1000-1JB10-0AA0 Mushroom head pushbutton lockable Button Black Turn 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2863894 Siemens 3SU10001JB100AA0 3SU1000-1JB10-0AA0 Mushroom head pushbutton lockable Button Black Turn 1 pc(s)
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: 30/40/60 mm mushroom diameter, several colors, illuminated/unilluminated, latching/momentary action, pull/twist release.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.












