
Number
Technical specifications
- Weight 27 g
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
planar
- Casing/button colour
White
- Functions
momentary
- Type
Activation/message element
- Lighting type
None
- Material
Plastic
- Min. temperature
-25 °C
- Shape
Oval
- Max. temperature
+70 °C
- Length
57.7 mm
- Width
29.8 mm
- Height
57.7 mm
- Recess length
57.9 mm
- Durability
2000000
- Recess diameter
22.3 mm
- Recess depth
25.7 mm
- Recess width
29.9 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(L x W x H) 57.7 x 29.8 x 57.7 mm
- RoHS-compliant
Yes
- Type
3SU1000-3AB66-0AA0
22.3 mm
White
FALSE
1
FALSE
FALSE
Black
Other
FALSE
Plastic
TRUE
Oval
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705456 Siemens 3SU10003AB660AA0 3SU1000-3AB66-0AA0 Double head pushbutton momentary (L x W x H) 57.7 x 29.8 x 57.7 mm IP66, IP6
User & Safety Instructions
User & Safety Instructions 1705456 Siemens 3SU10003AB660AA0 3SU1000-3AB66-0AA0 Double head pushbutton momentary (L x W x H) 57.7 x 29.8 x 57.7 mm IP66, IP6
Information
Information 1705456 Siemens 3SU10003AB660AA0 3SU1000-3AB66-0AA0 Double head pushbutton momentary (L x W x H) 57.7 x 29.8 x 57.7 mm IP66, IP6












