
Number
Technical specifications
- Weight: 26 g
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
round
- Casing/button colour
Green
Red
- Functions
momentary
- Type
Activation/message element
- Lighting type
None
- Material
Plastic
- Contact material
Plastic
- Min. temperature
-25 °C
- Shape
Oval
- Max. temperature
+70 °C
- Width
29.9 mm
- Height
57.9 mm
- Recess length
57.9 mm
- Durability
2000000
- Recess diameter
22.3 mm
- Recess depth
25.5 mm
- Recess width
29.9 mm
- Front panel cut-out
22 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(W x H) 29.9 mm x 57.9 mm
- RoHS-compliant
Yes
- Type
3SU1000-3BB42-0AA0
22.3 mm
FALSE
1
FALSE
FALSE
Black
Other
FALSE
Plastic
TRUE
Oval
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699939 Siemens 3SU10003BB420AA0 3SU1000-3BB42-0AA0 Double head pushbutton momentary (W x H) 29.9 mm x 57.9 mm IP66, IP67, IP69/
User & Safety Instructions
User & Safety Instructions 1699939 Siemens 3SU10003BB420AA0 3SU1000-3BB42-0AA0 Double head pushbutton momentary (W x H) 29.9 mm x 57.9 mm IP66, IP67, IP69/
Information
Information 1699939 Siemens 3SU10003BB420AA0 3SU1000-3BB42-0AA0 Double head pushbutton momentary (W x H) 29.9 mm x 57.9 mm IP66, IP67, IP69/












