
Number
Highlights & Details
CONTACTOR SIZE 2 2-POLE
- ()
Technical specifications
- External diameter of actuator: 29.45 mm
- Switching frequency max. 1800 1/h
- Operating angle 75°
- Product type
Toggle switch
- Casing/button colour
Black
- Type
Actuation/signaling element
- Lighting type
None
- Material
Plastic
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.45 mm
- Height
22.3 mm
- Recess diameter
22.3 mm
- Durability
1000000
- Recess depth
26.3 mm
IP66
IP67
IP69/IP69K
- Dim
(W x H) 29.45 mm x 22.3 mm
- RoHS-compliant
Yes
- Type
3SU1000-3EC10-0AA0
22.3 mm
2
FALSE
TRUE
Black
IP67/IP69K
29.45 mm
22.3 mm
Plastic
TRUE
Round
Other
Black
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752978 Siemens 3SU10003EC100AA0 3SU1000-3EC10-0AA0 Toggle switch IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752978 Siemens 3SU10003EC100AA0 3SU1000-3EC10-0AA0 Toggle switch IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1752978 Siemens 3SU10003EC100AA0 3SU1000-3EC10-0AA0 Toggle switch IP66, IP67, IP69/IP69K 1 pc(s)








