
Siemens 3SU10004BP610AA0 3SU1000-4BP61-0AA0 Key switch 1 x (On)/Off/On 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s) Piece
Number
Technical specifications
- The number of positions: 3
- Number of key included: 2
- Mounting height 49.4 mm
- Mounting depth 25.4 mm
- Packaging type
Piece
- Product type
Key switch
- Casing/button colour
Black
Silver
- Functions
latch/0/momentary
- Switching angle
2 x 45 °
- Switch position
1 x (On)/Off/On
- Key removal position
Off/On
- Switch postions
3
- Material
Plastic
Metal
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
29.5 mm
- Durability
1000000
- Shape
Round
- Recess diameter
22.3 mm
IP66
IP67
IP69/IP69K
- Type
3SU1000-4BP61-0AA0
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
22.3 mm
3
FALSE
TRUE
Black
IP67/IP69K
29.5 mm
49.4 mm
Plastic
TRUE
Rectangular
Other
Silver
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736916 Siemens 3SU10004BP610AA0 3SU1000-4BP61-0AA0 Key switch 1 x (On)/Off/On 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1736916 Siemens 3SU10004BP610AA0 3SU1000-4BP61-0AA0 Key switch 1 x (On)/Off/On 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s) Piece
Information
Information 1736916 Siemens 3SU10004BP610AA0 3SU1000-4BP61-0AA0 Key switch 1 x (On)/Off/On 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s) Piece












