
Number
Technical specifications
- Equipment protection class / according to IEC 61140: II.
- Failure rate [FIT] / at low demand rate / according to SN 31920: 100
- External diameter / actuator: 33.8 mm
- Positive tolerance of the installation diameter: 0.4 mm
- Number of switch positions: 2
- Switching frequency max. : 600 1/h.
- Packaging type
Piece
- Product type
EPO switch
- Switch/button features
for emergency power-off
- Unlocking mechanism
Turn
- Print motif
EMERGENCY STOP
- Lighting type
incl. lighting
- Colour
Red
- Factory colour
Red
- Type
Plastic
- Recess diameter
22.3 mm
- Functions
latch
- Button Ø
33.8 mm
- Durability
300000
- Length
26.3 mm
- Width
33.8 mm
- Height
44.2 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP66
IP67
IP69/IP69K
- Type
3SU1001-1GB20-0AA0
- Content
1 pc(s)
- Dim
(L x W x H) 26.3 x 33.8 x 44.2 mm
- RoHS-compliant
Yes
22.3 mm
Red
TRUE
Turn-release
FALSE
33.8 mm
TRUE
TRUE
33.8 mm
44.2 mm
IP67/IP69K
FALSE
Round
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739388 Siemens 3SU1001-1GB20-0AA0 EPO switch for emergency power-off IP66, IP67, IP69/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1739388 Siemens 3SU1001-1GB20-0AA0 EPO switch for emergency power-off IP66, IP67, IP69/IP69K 1 pc(s) Piece
Information
Information 1739388 Siemens 3SU1001-1GB20-0AA0 EPO switch for emergency power-off IP66, IP67, IP69/IP69K 1 pc(s) Piece












