
Number
Technical specifications
- Number of command points: 1
- Actuator type: Illuminated push-button design
- Mounting width 29.5 mm
- Mounting height 11 mm
- Material / actuator: Plastic
- Product component / front ring: Yes
- Product extension / optional / light bulb: Yes
- Front ring design: Standard
- Installation depth: 24.3 mm
- Form / mounting hole: Round
- Vibration resistance: 10 ... 500 Hz: 5g
- Equipment protection class II.
- Positive tolerance of the mounting diameter: 0.4 mm
- Product expansion / optional / contact module: Yes
- Packaging type
Piece
- Product type
Illuminated alerter
- Switch/button features
Front ring (PVC)
round
- Lighting type
LED
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
Red
- Factory colour
Black
Red
- Case colour
Red
- Button Ø
29.5 mm
- Shape
Round
- Functions
momentary
- Recess diameter
22.3 mm
- Type
Actuating/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switch position
1 x Off/(On)
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 29.5 mm
- RoHS-compliant
Yes
- Depth
24.3 mm
- Type
3SU1001-0AD20-0AA0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863756 Siemens 3SU10010AD200AA0 3SU1001-0AD20-0AA0 Illuminated alerter Front ring (PVC), round Button Black, Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2863756 Siemens 3SU10010AD200AA0 3SU1001-0AD20-0AA0 Illuminated alerter Front ring (PVC), round Button Black, Red 1 pc(s) Piece
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, different voltage variants.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.












