
Number
Technical specifications
- Weight: 21 g
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Casing/button colour
Blue
- Functions
momentary
- Type
Activation/message element
- Lighting type
LED
- Material
Plastic
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
29.5 mm
- Recess length
18.1 mm
- Durability
3000000
- Recess diameter
22.3 mm
- Recess depth
24.3 mm
- Recess width
29.5 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
- Type
3SU1001-0DB50-0AA0
22.3 mm
Blue
TRUE
1
FALSE
FALSE
Black
Other
FALSE
Plastic
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737814 Siemens 3SU10010DB500AA0 3SU1001-0DB50-0AA0 Illuminated push button momentary (Ø x H) 29.5 mm x 29.5 mm IP66, IP67, IP69
User & Safety Instructions
User & Safety Instructions 1737814 Siemens 3SU10010DB500AA0 3SU1001-0DB50-0AA0 Illuminated push button momentary (Ø x H) 29.5 mm x 29.5 mm IP66, IP67, IP69
Information
Information 1737814 Siemens 3SU10010DB500AA0 3SU1001-0DB50-0AA0 Illuminated push button momentary (Ø x H) 29.5 mm x 29.5 mm IP66, IP67, IP69











