
Technical specifications
- Number of command points: 1
- Number of switch positions: 2
- Actuator type: Illuminated
- Mounting width 40 mm
- Mounting height 27.5 mm
- Material / actuator: Plastic
- Product component / front ring: Yes
- Product extension / optional / light bulb: Yes
- Front ring design: Standard
- Installation depth: 24.4 mm
- Form / mounting hole: Round
- Switching frequency / maximum [1/h]: 3600
- Vibration resistance: 10 ... 500 Hz: 5g
- Equipment protection class II.
- Positive tolerance of the mounting diameter: 0.4 mm
- Packaging type
Single
- Product type
Mushroom head pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Button
- Factory colour
Black
Yellow
- Case colour
Yellow
- Button Ø
40 mm
- Shape
Round
- Functions
momentary
- Durability
3000000
- Recess diameter
22.3 mm
- Type
Actuating/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switch position
1 x Off/(On)
- Width
40 mm
- Height
40 mm
- (Ø)
40 mm
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 40 mm
- RoHS-compliant
Yes
- Depth
24.4 mm
- Type
3SU1001-1BD30-0AA0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863901 Siemens 3SU10011BD300AA0 3SU1001-1BD30-0AA0 Mushroom head pushbutton Front ring (PVC) Button Black, Yellow 1 pc(s) Singl
User & Safety Instructions
User & Safety Instructions 2863901 Siemens 3SU10011BD300AA0 3SU1001-1BD30-0AA0 Mushroom head pushbutton Front ring (PVC) Button Black, Yellow 1 pc(s) Singl
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: 30/40/60 mm mushroom diameter, several colors, illuminated/unilluminated, latching/momentary action, pull/twist release.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












