
Number
Technical specifications
- Number of command points: 1
- Number of switch positions: 3
- Type of actuator: Knob, short
- Mounting width 32.3 mm
- Mounting height 28.8 mm
- Material / actuator: Plastic
- Product component / front ring: Yes
- Product extension / optional / light bulb: Yes
- Front ring design: Standard
- Installation depth: 25.4 mm
- Form / mounting hole: Round
- Switching frequency / maximum [1/h]: 1800
- Vibration resistance: 10 ... 500 Hz: 5g
- Equipment protection class II.
- Positive tolerance of the mounting diameter: 0.4 mm
- Product expansion / optional / contact module: Yes
- Product type
Knob-head switch
- Switch/button features
Front ring (PVC)
illuminable
- Operation type
Toggle
- Colour
White
- Factory colour
Black
- Button Ø
32.3 mm
- Print motif
Arrow symbol
- Connection
External contact
External LED
- Shape
Knob
- Functions
latch/0/momentary
- Durability
1000000
- Recess diameter
22.3 mm
- Type
Actuating/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
2 x 45 °
- Switch position
1 x On/Off/(On)
- Width
32.3 mm
- Height
32.3 mm
- Content
1 pc(s)
- Dim
(W x H) 32.3 mm x 32.3 mm
- RoHS-compliant
Yes
- Type
3SU1002-2BN10-0AA0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863836 Siemens 3SU10022BN100AA0 3SU1002-2BN10-0AA0 Knob-head switch Front ring (PVC), illuminable Toggle Black 2 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2863836 Siemens 3SU10022BN100AA0 3SU1002-2BN10-0AA0 Knob-head switch Front ring (PVC), illuminable Toggle Black 2 x 45 ° 1 pc(s)
Description
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, 2-4 switch positions, short/long toggle or rotary button, illuminated/unilluminated (illumination can also be retrofitted), latching/momentary action.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.












