
Technical specifications
- Product type
Knob
- Operation type
Button
- Factory colour
White
- Shape
Knob
- Durability
1000000
- Recess diameter
22.3 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
2 x 360 °
- Width
29.5 mm
- Height
28.8 mm
- (Ø)
29.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 28.8 mm
- RoHS-compliant
Yes
- Depth
29.4 mm
- Type
3SU1030-2AS60-0AA0
Documents & Downloads
Datasheet
Datasheet 1739787 Siemens 3SU1030-2AS60-0AA0 Knob Button White 2 x 360 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739787 Siemens 3SU1030-2AS60-0AA0 Knob Button White 2 x 360 ° 1 pc(s)
Information
Information 1739787 Siemens 3SU1030-2AS60-0AA0 Knob Button White 2 x 360 ° 1 pc(s)











