
Number
Technical specifications
- Weight: 51 g
- Packaging type
Piece
- Product type
Mushroom head pushbutton
- Switch/button features
round
- Casing/button colour
Green
- Functions
momentary
- Type
Activation/message element
- Lighting type
None
- Colour
Green
- Material
Plastic
Metal
- Contact material
Metal
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- Width
40 mm
- Height
40 mm
- (Ø)
40 mm
- Recess length
27.5 mm
- Durability
1.0E7
- Recess diameter
22.3 mm
- Recess depth
24.4 mm
- Recess width
40 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 40 mm
- RoHS-compliant
Yes
- Type
3SU1050-1BD40-0AA0
22.3 mm
Green
FALSE
TRUE
40 mm
FALSE
High
Other
FALSE
40 mm
27.5 mm
IP67/IP69K
Metal
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703208 Siemens 3SU10501BD400AA0 3SU1050-1BD40-0AA0 Mushroom head pushbutton momentary Green (Ø x H) 40 mm x 40 mm IP66, IP67, I
User & Safety Instructions
User & Safety Instructions 1703208 Siemens 3SU10501BD400AA0 3SU1050-1BD40-0AA0 Mushroom head pushbutton momentary Green (Ø x H) 40 mm x 40 mm IP66, IP67, I
Information
Information 1703208 Siemens 3SU10501BD400AA0 3SU1050-1BD40-0AA0 Mushroom head pushbutton momentary Green (Ø x H) 40 mm x 40 mm IP66, IP67, I












