
Number
Technical specifications
- Weight: 62 g
- Packaging type
Piece
- Product type
Mushroom head pushbutton
- Switch/button features
round
- Casing/button colour
Red
- Functions
latch
- Type
Activation/message element
- Lighting type
None
- Colour
Red
- Material
Plastic
Metal
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- Width
40 mm
- Height
40 mm
- (Ø)
40 mm
- Recess length
32 mm
- Durability
300000
- Recess diameter
22.3 mm
- Recess depth
24.6 mm
- Recess width
40 mm
- Front panel cut-out
22 mm mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 40 mm
- RoHS-compliant
Yes
- Type
3SU1050-1EA20-0AA0
22.3 mm
Red
FALSE
Pull-release
FALSE
40 mm
FALSE
High
Other
40 mm
32 mm
IP67/IP69K
Metal
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738511 Siemens 3SU10501EA200AA0 3SU1050-1EA20-0AA0 Mushroom head pushbutton latch Red (Ø x H) 40 mm x 40 mm IP66, IP67, IP69/IP
User & Safety Instructions
User & Safety Instructions 1738511 Siemens 3SU10501EA200AA0 3SU1050-1EA20-0AA0 Mushroom head pushbutton latch Red (Ø x H) 40 mm x 40 mm IP66, IP67, IP69/IP
Information
Information 1738511 Siemens 3SU10501EA200AA0 3SU1050-1EA20-0AA0 Mushroom head pushbutton latch Red (Ø x H) 40 mm x 40 mm IP66, IP67, IP69/IP












