
Siemens 3SU10503AB610AK0 3SU1050-3AB61-0AK0 Double head pushbutton momentary (W x H) 29.9 mm x 57.9 mm IP66, IP67, IP69/
Number
Technical specifications
- Weight: 72 g
- Product type
Double head pushbutton
- Casing/button colour
White
Black
- Functions
momentary
- Type
Activation/message element
- Lighting type
None
- Material
Plastic
Metal
- Min. temperature
-25 °C
- Shape
Oval
- Max. temperature
+70 °C
- Width
29.9 mm
- Height
57.9 mm
- Recess length
57.9 mm
- Durability
2000000
- Recess diameter
22.3 mm
- Recess depth
25.7 mm
- Recess width
29.9 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(W x H) 29.9 mm x 57.9 mm
- RoHS-compliant
Yes
- Type
3SU1050-3AB61-0AK0
- Weight
0.0720 kg
22.3 mm
Black/white
FALSE
1
FALSE
TRUE
Chrome
Other
FALSE
Metal
TRUE
Oval
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703439 Siemens 3SU10503AB610AK0 3SU1050-3AB61-0AK0 Double head pushbutton momentary (W x H) 29.9 mm x 57.9 mm IP66, IP67, IP69/
Datasheet 1703439 Siemens 3SU10503AB610AK0 3SU1050-3AB61-0AK0 Double head pushbutton momentary (W x H) 29.9 mm x 57.9 mm IP66, IP67, IP69/
User & Safety Instructions
User & Safety Instructions 1703439 Siemens 3SU10503AB610AK0 3SU1050-3AB61-0AK0 Double head pushbutton momentary (W x H) 29.9 mm x 57.9 mm IP66, IP67, IP69/
Information
Information 1703439 Siemens 3SU10503AB610AK0 3SU1050-3AB61-0AK0 Double head pushbutton momentary (W x H) 29.9 mm x 57.9 mm IP66, IP67, IP69/












