
Number
Highlights & Details
THERM. OVERLOAD RELAY, 80...100 A
- ()
Technical specifications
- External diameter of actuator: 29.45 mmSwitching frequency max. 1800 1/hOperating angle 75°
- Product type
Toggle switch
- Casing/button colour
Black
- Type
Actuation/signaling element
- Functions
latch
- Lighting type
None
- Material
Plastic
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.45 mm
- Height
22.3 mm
- Recess diameter
22.3 mm
- Durability
1000000
- Recess depth
26.3 mm
IP66
IP67
IP69/IP69K
- Dim
(W x H) 29.45 mm x 22.3 mm
- RoHS-compliant
Yes
- Type
3SU1050-3EA10-0AA0
- Weight
0.0440 kg
22.3 mm
2
FALSE
FALSE
Other
IP67/IP69K
29.45 mm
22.3 mm
Metal
TRUE
Round
Other
Black
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703441 Siemens 3SU10503EA100AA0 3SU1050-3EA10-0AA0 Toggle switch IP66, IP67, IP69/IP69K latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1703441 Siemens 3SU10503EA100AA0 3SU1050-3EA10-0AA0 Toggle switch IP66, IP67, IP69/IP69K latch 1 pc(s)
Information
Information 1703441 Siemens 3SU10503EA100AA0 3SU1050-3EA10-0AA0 Toggle switch IP66, IP67, IP69/IP69K latch 1 pc(s)








