
Number
Technical specifications
- The number of positions: 2
- Number of key included: 2
- Mounting height 51.7 mm
- Mounting depth 25.4 mm
- Packaging type
Piece
- Product type
Key switch
- Casing/button colour
Silver
Red
- Functions
latch
- Switching angle
1 x 90 °
- Switch position
2 x On/Off
- Key removal position
On/-
- Switch postions
2
- Material
Metal
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
29.5 mm
- Durability
300000
- Shape
Round
- Recess diameter
22.3 mm
IP66
IP67
IP69/IP69K
- Type
3SU1050-4FF21-0AA0
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
22.3 mm
2
FALSE
FALSE
Other
IP67/IP69K
29.5 mm
51.7 mm
Metal
TRUE
Rectangular
Other
Red
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739026 Siemens 3SU10504FF210AA0 3SU1050-4FF21-0AA0 Key switch 2 x On/Off 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1739026 Siemens 3SU10504FF210AA0 3SU1050-4FF21-0AA0 Key switch 2 x On/Off 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s) Piece
Information
Information 1739026 Siemens 3SU10504FF210AA0 3SU1050-4FF21-0AA0 Key switch 2 x On/Off 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s) Piece












