
Siemens 3SU10511AA200AA0 3SU1051-1AA20-0AA0 Mushroom head pushbutton (Ø x H) 30 mm x 30 mm IP66, IP67, IP69/IP69K 1 pc(s
Number
Technical specifications
- Weight: 58 g
- Product type
Mushroom head pushbutton
- Casing/button colour
Red
- Type
Activation/message element
- Lighting type
LED
- Material
Plastic
Metal
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- Width
30 mm
- Height
30 mm
- (Ø)
30 mm
- Recess length
27.5 mm
- Durability
500000
- Recess diameter
22.3 mm
- Recess depth
24.4 mm
- Recess width
30 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(Ø x H) 30 mm x 30 mm
- RoHS-compliant
Yes
- Type
3SU1051-1AA20-0AA0
22.3 mm
Red
TRUE
Pull-release
FALSE
30 mm
FALSE
High
Other
30 mm
27.5 mm
IP67/IP69K
Metal
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740842 Siemens 3SU10511AA200AA0 3SU1051-1AA20-0AA0 Mushroom head pushbutton (Ø x H) 30 mm x 30 mm IP66, IP67, IP69/IP69K 1 pc(s
User & Safety Instructions
User & Safety Instructions 1740842 Siemens 3SU10511AA200AA0 3SU1051-1AA20-0AA0 Mushroom head pushbutton (Ø x H) 30 mm x 30 mm IP66, IP67, IP69/IP69K 1 pc(s
Information
Information 1740842 Siemens 3SU10511AA200AA0 3SU1051-1AA20-0AA0 Mushroom head pushbutton (Ø x H) 30 mm x 30 mm IP66, IP67, IP69/IP69K 1 pc(s












