
Number
Technical specifications
- The number of positions: 3
- Number of key included: 2
- Mounting height 42.7 mm
- Cutout depth: 32.1 mm
- Product type
Key switch
- Casing/button colour
Sand grey
Silver
- Functions
latch
- Switching angle
2 x 45 °
- Switch position
1 x On/Off/On
- Key removal position
On/Off/On
- Switch postions
3
- Material
Metal
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
38 mm
- Height
44.8 mm
- (Ø)
38 mm
- Durability
300000
- Shape
Round
- Recess diameter
30.5 mm
IP66
IP67
IP69/IP69K
- Type
3SU1060-4LL11-0AA0
- Content
1 pc(s)
- Dim
(Ø x H) 38 mm x 44.8 mm
- RoHS-compliant
Yes
- Weight
0.0200 kg
30.5 mm
3
FALSE
FALSE
Grey
IP67/IP69K
38 mm
42.7 mm
Metal
TRUE
Rectangular
Key
Silver
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753107 Siemens 3SU10604LL110AA0 3SU1060-4LL11-0AA0 Key switch 1 x On/Off/On 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753107 Siemens 3SU10604LL110AA0 3SU1060-4LL11-0AA0 Key switch 1 x On/Off/On 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1753107 Siemens 3SU10604LL110AA0 3SU1060-4LL11-0AA0 Key switch 1 x On/Off/On 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)












