
Siemens 3SU10610JA500AA0 3SU1061-0JA50-0AA0 Illuminated press-button switch latch (Ø x H) 38 mm x 38 mm IP66, IP67, IP69
Number
Technical specifications
- Weight: 70 g
- Product type
Illuminated press-button switch
- Casing/button colour
Blue
- Functions
latch
- Type
Activation/message element
- Lighting type
LED
- Material
Plastic
Metal
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- Width
38 mm
- Height
38 mm
- (Ø)
38 mm
- Recess length
4.2 mm
- Durability
500000
- Recess diameter
30.5 mm
- Recess depth
31.1 mm
- Recess width
38 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(Ø x H) 38 mm x 38 mm
- RoHS-compliant
Yes
- Type
3SU1061-0JA50-0AA0
- Weight
0.0700 kg
30.5 mm
Blue
TRUE
1
FALSE
FALSE
Other
Grey
Other
38.0 mm
4.2 mm
FALSE
Metal
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739691 Siemens 3SU10610JA500AA0 3SU1061-0JA50-0AA0 Illuminated press-button switch latch (Ø x H) 38 mm x 38 mm IP66, IP67, IP69
User & Safety Instructions
User & Safety Instructions 1739691 Siemens 3SU10610JA500AA0 3SU1061-0JA50-0AA0 Illuminated press-button switch latch (Ø x H) 38 mm x 38 mm IP66, IP67, IP69
Information
Information 1739691 Siemens 3SU10610JA500AA0 3SU1061-0JA50-0AA0 Illuminated press-button switch latch (Ø x H) 38 mm x 38 mm IP66, IP67, IP69












