
Number
Technical specifications
- Actuator material: plastic
- Maximum Auslenkwinkel: 30°
- Switching frequency / maximum [1/h]: 3600
- Product type
Coordinate switch
- Functions
latch
- Type
Without mechanical locking
- Factory colour
Black
- Switch position
2
- Switching voltage
500 V
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
40 mm
- Height
40 mm
- (Ø)
22 mm
- Recess diameter
22.3 mm
- Durability
100000
- Electrical lifespan
1000 0000
IP65
IP67
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 40 mm
- RoHS-compliant
Yes
- Type
3SU1100-7AA10-1NA0
2
2
22.3 mm
2
2
FALSE
Black
FALSE
IP65/IP67
0
FALSE
Plastic
TRUE
FALSE
71.3 mm
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748405 Siemens 3SU1100-7AA10-1NA0 Coordinate switch 500 V IP65, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748405 Siemens 3SU1100-7AA10-1NA0 Coordinate switch 500 V IP65, IP67 1 pc(s)
Information
Information 1748405 Siemens 3SU1100-7AA10-1NA0 Coordinate switch 500 V IP65, IP67 1 pc(s)













