
Number
Technical specifications
- Product type
Knob-head switch
- Switch/button features
Front ring (PVC)
- Lighting type
Spot lighting
- Operation type
Toggle
- Colour
White
- Factory colour
Black
White
- Case colour
Black
- Print motif
Arrow symbol
- Connection
Screws
External LED
- Shape
Round
- Functions
latch
- Contact type
1 maker
1 breaker
- Durability
1000000
- Electrical lifespan
10000000
- Recess diameter
22 mm
IP66
IP67
IP69K
- Switching angle
1 x 90 °
- Switch position
1 x Off/On
- Width
32.3 mm
- Height
40 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 40 mm
- RoHS-compliant
Yes
- Weight
66 g
- Type
3SU1100-2BF60-1MA0
- Light bulb included
No
22.3 mm
White
2
TRUE
FALSE
Black
Screw connection
32.3 mm
28.8 mm
IP67/IP69K
FALSE
Plastic
TRUE
Toggle
FALSE
1
1
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379615 Siemens 3SU11002BF601MA0 3SU1100-2BF60-1MA0 Knob-head switch Front ring (PVC) Toggle Black, White 1 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379615 Siemens 3SU11002BF601MA0 3SU1100-2BF60-1MA0 Knob-head switch Front ring (PVC) Toggle Black, White 1 x 90 ° 1 pc(s)
Information
Information 1379615 Siemens 3SU11002BF601MA0 3SU1100-2BF60-1MA0 Knob-head switch Front ring (PVC) Toggle Black, White 1 x 90 ° 1 pc(s)
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, 2-4 switch positions, short/long toggle or rotary knob, illuminated/unilluminated (lighting can also be retrofitted), latching/momentary action.
Note: Complete unit, supplied with holder and modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.













