
Highlights & Details
Our service for you
Technical specifications
- Product type
Knob-head switch
- Switch/button features
illuminable
- Casing/button colour
White
- Functions
latch
- Operation type
Toggle
- Lighting type
None
- Contact type
1 maker
- Switch position
Off/On
- Switch postions
2
- Material
Plastic
- Connection
Spring-loaded connector
- Recess diameter
22 mm
- Content
1 pc(s)
- Type
3SU1100-2BF60-3BA0
- RoHS-compliant
Yes
22.3 mm
White
2
TRUE
FALSE
Black
Spring clamp connection
32.3 mm
28.8 mm
IP67/IP69K
FALSE
Plastic
TRUE
Toggle
FALSE
0
1
0
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3637609 Siemens 3SU11002BF603BA0 3SU1100-2BF60-3BA0 Knob-head switch Switch postions 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3637609 Siemens 3SU11002BF603BA0 3SU1100-2BF60-3BA0 Knob-head switch Switch postions 2 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





