
Technical specifications
- Packaging type
Piece
- Product type
Knob-head switch
- Switch/button features
illuminable
- Operation type
Toggle
- Lighting type
None
- Switch postions
3
- Material
Plastic
- Recess diameter
22 mm
- Content
1 pc(s)
- Type
3SU1100-2BM60-3LA0
- RoHS-compliant
Yes
22.3 mm
White
3
TRUE
FALSE
Black
32.3 mm
28.8 mm
IP67/IP69K
FALSE
Plastic
TRUE
Toggle
FALSE
2
2
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3637614 Siemens 3SU11002BM603LA0 3SU1100-2BM60-3LA0 Knob-head switch Switch postions 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3637614 Siemens 3SU11002BM603LA0 3SU1100-2BM60-3LA0 Knob-head switch Switch postions 3 1 pc(s) Piece
Description
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available. Available designs: Several colors, 2-4 switch positions, short/long toggle or rotary button, illuminated/unilluminated (illumination can also be retrofitted), latching/momentary action. Note: Complete unit, supplied including holder and modules. SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





