
Number
Technical specifications
- Product type
Key switch
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Key
- Factory colour
Black
Grey
- Case colour
Black
- Print motif
None
- Connection
External contact
- Key removal position
Off/On
- Unlocking mechanism
Key
- Shape
Round
- Front panel cut-out
22 mm. rund mm
- Functions
latch
- Contact type
1 maker
- Durability
1000000
- Electrical lifespan
1000 0000
- Recess diameter
22 mm
IP66
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
500 V
- Switching angle
1 x 90 °
- Switch position
1 x Off/On
- Width
30 mm
- Height
40 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 40 mm
- RoHS-compliant
Yes
- Type
3SU1100-4BF11-1BA0
- Light bulb included
No
22.3 mm
2
FALSE
FALSE
29.5 mm
49.4 mm
IP67/IP69K
FALSE
TRUE
FALSE
0
1
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379614 Siemens 3SU11004BF111BA0 3SU1100-4BF11-1BA0 Key switch Front ring (PVC) Key Black, Grey 1 x 90 ° Key 1 pc(s)
Datasheet 1379614 Siemens 3SU11004BF111BA0 3SU1100-4BF11-1BA0 Key switch Front ring (PVC) Key Black, Grey 1 x 90 ° Key 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379614 Siemens 3SU11004BF111BA0 3SU1100-4BF11-1BA0 Key switch Front ring (PVC) Key Black, Grey 1 x 90 ° Key 1 pc(s)
Information
Information 1379614 Siemens 3SU11004BF111BA0 3SU1100-4BF11-1BA0 Key switch Front ring (PVC) Key Black, Grey 1 x 90 ° Key 1 pc(s)
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various locking systems (Siemens, BKS, RONIS, OMR, IKON), 2/3 switch positions, latching/momentary action, different key removal positions.
Note: Complete unit, supplied including holder and modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Scope of delivery
- Includes holder and contact element.
- This text is machine translated.



