
Technical specifications
- Packaging type
Piece
- Product type
Key switch
- Switch/button features
+ anti-twist safeguard
- Functions
latch
- Operation type
Rotary switch
- Lighting type
None
- Contact type
1 maker
- Switch position
1 x On/Off/On
- Switch postions
3
- Material
Plastic
- Recess diameter
22 mm
- Content
1 pc(s)
- Type
3SU1100-4BL11-1NA0
- RoHS-compliant
Yes
22.3 mm
3
FALSE
FALSE
29.5 mm
49.4 mm
IP67/IP69K
FALSE
TRUE
FALSE
0
2
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3637623 Siemens 3SU11004BL111NA0 3SU1100-4BL11-1NA0 Key switch Switch postions 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3637623 Siemens 3SU11004BL111NA0 3SU1100-4BL11-1NA0 Key switch Switch postions 3 1 pc(s) Piece
Description
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available. Available types: Various locking systems (Siemens, C, Siemens, B, RONIS, OMR, IKON), 2/3 switch positions, locking/momentary action, different key removal positions. Note: Complete unit, supplied including holder and modules. SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




