
Number
Technical specifications
- Actuator material: plastic
- Product type
Illuminated alerter
- Type
Plastic
- Factory colour
Red
- Operating voltage
24 V AC
24 V DC
- Recess diameter
22 mm
n.rel.
- Dim
(Ø x H) 29.45 mm x 40 mm
- Connection
Screw terminal
- Content
1 pc(s)
- Width
30 mm
- Height
40 mm
- (Ø)
29.45 mm
- RoHS-compliant
Yes
- Switch/button features
+ LED
IP66
IP67
IP69/IP69K
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
3SU1102-6AA20-1AA0
- Light bulb included
Yes
22.3 mm
AC/DC
1
Other
Other
29.5 mm
11.8 mm
IP67/IP69K
TRUE
Other
FALSE
Other
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1379408 Siemens 3SU1102-6AA20-1AA0 Illuminated alerter + LED Red 24 V AC, 24 V DC 1 pc(s)
Datasheet 1379408 Siemens 3SU1102-6AA20-1AA0 Illuminated alerter + LED Red 24 V AC, 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379408 Siemens 3SU1102-6AA20-1AA0 Illuminated alerter + LED Red 24 V AC, 24 V DC 1 pc(s)
Information
Information 1379408 Siemens 3SU1102-6AA20-1AA0 Illuminated alerter + LED Red 24 V AC, 24 V DC 1 pc(s)
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are required. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, different voltage variants.
Note: Complete unit, supplied including holder and modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.



