
Highlights & Details
Selector switch, illuminable, 22 mm, round, plastic, white, green, 1 NO
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Knob-head switch
- Switch/button features
illuminable
- Functions
latch
- Operation type
Toggle
- Lighting type
LED
- Contact type
1 maker
- Colour
Green
- Switch position
2 x On/Off
- Bulb type
LED (monochrome)
- Switch postions
2
- Material
Plastic
- Connection
Screw terminal
- Recess diameter
22 mm
- Content
1 pc(s)
- Type
3SU1103-2BF64-1BA0
- RoHS-compliant
Yes
- Light bulb included
Yes
22.3 mm
White
2
TRUE
FALSE
Black
32.3 mm
28.8 mm
IP67/IP69K
TRUE
Plastic
TRUE
Toggle
FALSE
0
1
0
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2869484 Siemens 3SU11032BF641BA0 3SU1103-2BF64-1BA0 Knob-head switch Switch postions 2 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2869484 Siemens 3SU11032BF641BA0 3SU1103-2BF64-1BA0 Knob-head switch Switch postions 2 1 pc(s) Piece
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













