
Number
Technical specifications
- Actuator material: plastic
- Product type
Illuminated alerter
- Type
Plastic
- Factory colour
Red
- Operating voltage
230 V AC
- Recess diameter
22 mm
n.rel.
- Dim
(Ø x H) 29.45 mm x 40 mm
- Connection
Screws
- Content
1 pc(s)
- Width
30 mm
- Height
40 mm
- (Ø)
29.45 mm
- RoHS-compliant
Yes
- Switch/button features
planar
IP66
IP67
IP69/IP69K
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
3SU1106-6AA20-1AA0
- Light bulb included
Yes
22.3 mm
AC
1
Other
Screw connection
29.5 mm
11.8 mm
IP67/IP69K
TRUE
Other
FALSE
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379631 Siemens 3SU1106-6AA20-1AA0 Illuminated alerter planar Red 230 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379631 Siemens 3SU1106-6AA20-1AA0 Illuminated alerter planar Red 230 V AC 1 pc(s)
Information
Information 1379631 Siemens 3SU1106-6AA20-1AA0 Illuminated alerter planar Red 230 V AC 1 pc(s)
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, different voltage variants.
Note: Complete unit, supplied with holder and modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.













