
Number
Total (€ 34.45 / piece)
€ 34.45
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Complete device
- Product type
Illuminated alerter
n.rel.
- Dim
(W x H) 30 mm x 40 mm
- Weight
43 g
- Content
1 pc(s)
- Width
30 mm
- Height
40 mm
- RoHS-compliant
Yes
IP66
IP67
IP69
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
3SU1106-6AA40-3AA0
- Light bulb included
Yes
22.3 mm
AC
1
Other
Other
29.5 mm
11.8 mm
IP67/IP69K
TRUE
Other
FALSE
Other
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1729735 Siemens 3SU1106-6AA40-3AA0 Illuminated alerter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729735 Siemens 3SU1106-6AA40-3AA0 Illuminated alerter 1 pc(s)
Information
Information 1729735 Siemens 3SU1106-6AA40-3AA0 Illuminated alerter 1 pc(s)
Description
Pushbutton, compact, with extended stroke (12 mm), 22 mm, round, plastic, clear, pushbutton, flat, momentary contact type, with holder













