
Technical specifications
- Packaging type
Piece
- Product type
Knob-head switch
- Switch/button features
illuminable
- Casing/button colour
White
- Functions
latch
- Operation type
Toggle
- Switching angle
2 x 45 °
- Lighting type
None
- Switch position
1 x On/Off/On
- Switch postions
3
- Material
Metal
- Connection
Screw terminal
- Recess diameter
22 mm
- Content
1 pc(s)
- Type
3SU1150-2BL60-1LA0
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3637488 Siemens 3SU11502BL601LA0 3SU1150-2BL60-1LA0 Knob-head switch Switch postions 3 2 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3637488 Siemens 3SU11502BL601LA0 3SU1150-2BL60-1LA0 Knob-head switch Switch postions 3 2 x 45 ° 1 pc(s) Piece
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





