
Technical specifications
- Product type
Key switch
- Functions
latch
- Operation type
Key
- Switching angle
1 x 90 °
- Lighting type
None
- Contact type
2 breakers
- Switch position
2 x Off/On
- Switch postions
2
- Material
Metal
- Connection
Spring-loaded connector
- Recess diameter
22 mm
- Content
1 pc(s)
- Type
3SU1150-4BF01-3PA0
- RoHS-compliant
Yes
22.3 mm
2
FALSE
FALSE
29.5 mm
49.4 mm
IP67/IP69K
FALSE
TRUE
FALSE
2
0
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3637493 Siemens 3SU11504BF013PA0 3SU1150-4BF01-3PA0 Key switch Switch postions 2 1 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3637493 Siemens 3SU11504BF013PA0 3SU1150-4BF01-3PA0 Key switch Switch postions 2 1 x 90 ° 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




