
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
+ extended travel
Front ring (PVC)
Protruding
- Operation type
Button
- Factory colour
Black
- Connection
External contact
- Shape
Round
- Functions
momentary
- Recess diameter
22 mm
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
500 V
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø) 22 mm
- RoHS-compliant
Yes
- Type
3SU1200-0FB10-0AA0
22.3 mm
Black
FALSE
1
FALSE
FALSE
Black
Other
FALSE
Plastic
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379464 Siemens 3SU12000FB100AA0 3SU1200-0FB10-0AA0 Pushbutton + extended travel, Front ring (PVC), Protruding Button Black 1 pc
User & Safety Instructions
User & Safety Instructions 1379464 Siemens 3SU12000FB100AA0 3SU1200-0FB10-0AA0 Pushbutton + extended travel, Front ring (PVC), Protruding Button Black 1 pc
Information
Information 1379464 Siemens 3SU12000FB100AA0 3SU1200-0FB10-0AA0 Pushbutton + extended travel, Front ring (PVC), Protruding Button Black 1 pc
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Compact device with mechanical switching function, can only be used with extension plunger (3SU1900-0KG10-0AA0). Supplied with holder.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Scope of delivery
- Incl. holder.
- This text is machine translated.


