
Number
Technical specifications
- Isolation voltage: 320 V
- Mounting type: front mounting
- Product type
Sounder
- Casing/button colour
Black
- Material
Plastic
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
30 mm
- Height
40 mm
- (Ø)
29.5 mm
IP40
- Type
3SU1200-6KF10-1AA0
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 40 mm
- RoHS-compliant
Yes
- Factory colour
Black
- Type
Compact device
- Weight
0.0850 kg
90 dB
AC
Continuous tone
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729655 Siemens 3SU12006KF101AA0 3SU1200-6KF10-1AA0 Sounder IP40 1 pc(s)
Datasheet 1729655 Siemens 3SU12006KF101AA0 3SU1200-6KF10-1AA0 Sounder IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729655 Siemens 3SU12006KF101AA0 3SU1200-6KF10-1AA0 Sounder IP40 1 pc(s)
Information
Information 1729655 Siemens 3SU12006KF101AA0 3SU1200-6KF10-1AA0 Sounder IP40 1 pc(s)

