
Number
Technical specifications
- Weight: 48 g
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
+ extended travel
- Casing/button colour
Red
- Functions
momentary
- Type
Complete device
- Lighting type
LED
- Colour
Red
- Material
Plastic
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- Width
30 mm
- Height
40 mm
- (Ø)
29.5 mm
- Recess length
20.3 mm
- Durability
5000000
- Recess diameter
22.3 mm
- Recess depth
30.9 mm
- Recess width
29.5 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 40 mm
- RoHS-compliant
Yes
- Type
3SU1201-0EB20-0AA0
22.3 mm
Red
TRUE
1
FALSE
FALSE
Black
Other
FALSE
Plastic
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700600 Siemens 3SU12010EB200AA0 3SU1201-0EB20-0AA0 Pushbutton momentary Red (Ø x H) 29.5 mm x 40 mm IP66, IP67, IP69/IP69K 1 pc
User & Safety Instructions
User & Safety Instructions 1700600 Siemens 3SU12010EB200AA0 3SU1201-0EB20-0AA0 Pushbutton momentary Red (Ø x H) 29.5 mm x 40 mm IP66, IP67, IP69/IP69K 1 pc
Information
Information 1700600 Siemens 3SU12010EB200AA0 3SU1201-0EB20-0AA0 Pushbutton momentary Red (Ø x H) 29.5 mm x 40 mm IP66, IP67, IP69/IP69K 1 pc












