
Technical specifications
- Switching frequency / maximum [1/h]: 3600Application area: For switching circuitsTightening torque / with screw connection / minimum: 0.8 NmTightening torque / for screw connection / maximum: 0.9 NmSurge voltage resistance: 6 kVPollution level 3Suitability for integration / pressure selector switch: YesSuitability for integration / Front element: YesSuitable for integration / hanging switch: YesSuitable for integration / hanging switch: YesProtection class IP / connection terminal: IP20, clamping screw tightenedProtection class IP / of housing: IP40Design of the contact / the auxiliary contacts: Silver alloyInsulation voltage 500 VThermal current 10 AType of connectable wire cross-sections / for AWG lines: 2x (18 ... 14)Type of connectable wire cross-sections / single wire / with wire-end processing: 2x (0.5 ... 0.75 mm²Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (1.0 ... 1.5 mm²Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.5 ... 1.5 mm²Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
- Product type
Contact module
- Type
3SU1400-1AA10-1DA0
- Auxiliary contact type
2 makers
- Nominal voltage
500 V DC/AC
- Permanent current (max.)
10 A
- Mounting type
Front
- Connection
Screws
- Electrical lifespan
10000000
- Durability
10000000
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
34 mm
- Depth
49.7 mm
- Dim
(W x H x D) 9.8 x 34 x 49.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.0170 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2862320 Siemens 3SU1400-1AA10-1DA0 Contact module 500 V DC/AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2862320 Siemens 3SU1400-1AA10-1DA0 Contact module 500 V DC/AC 1 pc(s)
Description
Contact module with 2 switch contacts, 2S, screw terminals, for front plate mounting contact module SIRIUS ACT for switching circuits.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. Manual, 3D data, connection diagram) is available.Available designs: Various switching functions, various connection and mounting types, 1- and 2-pole.SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
This text is machine translated.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors












