
Technical specifications
- Switching frequency / maximum [1/h]: 3600
- Product function / forced opening: Yes
- Range of application: For switching circuits
- Tightening torque / for screw connection / minimum: 0.8 Nm
- Tightening torque / for screw terminals / maximum: 0.9 Nm
- Surge voltage resistance: 6 kV
- Pollution level 3
- Suitability for integration / pressure selection button: Yes
- Suitability for integration / front element: Yes
- Suitability for integration / suspension switch: Yes
- Suitable for integration / pendant: Yes
- Protection class IP / of the connection terminal: IP20, clamping screw tightened
- Protection class IP / of the housing: IP40
- Contact/auxiliary contact design: Silver alloy
- Insulation voltage 500 V.
- Thermal current 10 A.
- Type of connectable conductor cross-sections / for AWG wires: 2x (18 ... 14)
- Type of connectable conductor cross-sections / single-wired / with wire-end processing: 2x (0.5 ... 0.75 mm²)
- Type of connectable conductor cross-sections / single-wired / without wire-end processing: 2x (1.0 ... 1.5 mm²)
- Type of connectable conductor cross-sections / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²)
- Type of connectable conductor cross-sections / fine-wired / without wire-end processing: 2x (1.0 ... 1.5 mm²)
- Packaging type
Piece
- Product type
Contact module
- Type
3SU1400-1AA10-1FA0
- No. of pins
2-pin
- Contact material
Silver alloy
- Auxiliary contact type
1 maker
1 breaker
- Nominal voltage
500 V DC/AC
- Switching voltage (max.)
500 V DC/AC
- Permanent current (max.)
10 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Front
- Connection
Screws
- Electrical lifespan
10000000
- Durability
10000000
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
34 mm
- Depth
49.7 mm
- Dim
(W x H x D) 9.8 x 34 x 49.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Weight
0.0180 kg
Front fastening
6 A
Screw connection
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2260280 Siemens 3SU1400-1AA10-1FA0 Contact module 500 V DC/AC Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2260280 Siemens 3SU1400-1AA10-1FA0 Contact module 500 V DC/AC Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various switching functions, different connection and mounting types, 1 and 2-pole.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.












