
Number
Technical specifications
- Isolation voltage: 500 V
- Switching frequency: 3600 1/h.
- Operating voltage: 5 V, -500 V
- Operating current: 10 A
- Type of connectable conductor cross-sections, and single-core with wire finishing: 2 x (0.5 mm² - 0.75 mm²)
- Type of connectable conductor cross-sections for AWG-wires: 2x (18-14)
- Product type
Contact module
- Switch/button features
for front mounting
- Connection
Screws
- Type
With 2 contacts
- Functions
Contact
- Contact type
2 breakers
- Contact material
Gold plated contacts
- Switch position
2 NC
- Switching current (max.)
10 A
IP20
IP40
- Dielectric strength
6 kV
- Width
9.8 mm
- Height
34 mm
- Durability
1000 0000
- Electrical lifespan
1000 0000
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H x D) 9.8 x 34 x 49.7 mm
- RoHS-compliant
Yes
- Weight
18 g
- Depth
49.7 mm
- Type
3SU1400-1AA10-1PA0
Front fastening
6 A
Screw connection
0
2
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729799 Siemens 3SU1400-1AA10-1PA0 Contact module for front mounting 2 breakers Contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729799 Siemens 3SU1400-1AA10-1PA0 Contact module for front mounting 2 breakers Contact 1 pc(s)
Information
Information 1729799 Siemens 3SU1400-1AA10-1PA0 Contact module for front mounting 2 breakers Contact 1 pc(s)













