
Technical specifications
- Switching frequency / maximum [1/h]: 3600Product function / forced opening: YesApplication area: For switching circuitsSurge voltage resistance: 6 kVPollution level 3Suitability for integration / pressure selector switch: YesSuitability for integration / Front element: YesSuitable for integration / hanging switch: YesSuitable for integration / hanging switch: YesProtection class IP / the connection terminal IP20Protection class IP / of housing: IP40Design of the contact / the auxiliary contacts: Silver alloyInsulation voltage 500 VThermal current 10 AType of connectable wire cross-sections / for AWG lines: 2x (24 ... 16)Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (0.25 ... 1.5 mm²Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.25 ... 0.75 mm²Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (0.25 ... 1.5 mm²
- Packaging type
Piece
- Product type
Contact module
- Type
3SU1400-1AA10-3FA0
- No. of pins
2-pin
- Contact material
Silver alloy
- Auxiliary contact type
1 maker
1 breaker
- Nominal voltage
500 V DC/AC
- Switching voltage (max.)
500 V DC/AC
- Permanent current (max.)
10 A
- Compatible with
Siemens
- Features
+ auxiliary contact
- Mounting type
Front
- Connection
Spring-loaded connector
- Electrical lifespan
10000000
- Durability
10000000
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
36 mm
- Depth
49.7 mm
- Dim
(W x H x D) 9.8 x 36 x 49.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.0180 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2862324 Siemens 3SU1400-1AA10-3FA0 Contact module 500 V DC/AC + auxiliary contact Compatible with (relay brand): Siemens Piece 1
User & Safety Instructions
User & Safety Instructions 2862324 Siemens 3SU1400-1AA10-3FA0 Contact module 500 V DC/AC + auxiliary contact Compatible with (relay brand): Siemens Piece 1
Description
This text is machine translated.












