
Number
Technical specifications
- Isolation voltage: 500 V
- Switching frequency: 3600 1/h.
- Operating voltage: 5 V, -500 V
- Operating current: 10 A
- Type of connectable conductor cross-sections for AWG-wires: 2 x (24-16).
- Product type
Contact module
- Switch/button features
+ anti-twist safeguard
- Connection
Spring-loaded connector
- Type
With 2 contacts
- Functions
Contact
- Contact type
1 breaker
1 maker
- Contact material
Gold plated contacts
- Switching current (max.)
10 A
IP20
IP40
- Dielectric strength
6 kV
- Width
9.8 mm
- Height
36 mm
- Durability
1000 0000
- Electrical lifespan
1000 0000
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H x D) 9.8 x 36 x 49.7 mm
- RoHS-compliant
Yes
- Weight
17 g
- Depth
49.7 mm
- Type
3SU1400-1AA10-3QA0
Front fastening
6 A
Spring clamp connection
0
1
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700438 Siemens 3SU1400-1AA10-3QA0 Contact module + anti-twist safeguard 1 breaker, 1 maker Contact 1 pc(s)
Datasheet 1700438 Siemens 3SU1400-1AA10-3QA0 Contact module + anti-twist safeguard 1 breaker, 1 maker Contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700438 Siemens 3SU1400-1AA10-3QA0 Contact module + anti-twist safeguard 1 breaker, 1 maker Contact 1 pc(s)
Information
Information 1700438 Siemens 3SU1400-1AA10-3QA0 Contact module + anti-twist safeguard 1 breaker, 1 maker Contact 1 pc(s)













