
Number
Technical specifications
- Isolation voltage: 30 V
- Number of LEDs: 4
- Operating voltage 30 V
- Number of digital outputs: 5
- Output current: 250 mA
- Type of connectable conductor cross-sections, and single-core with wire finishing: 1x (0.2 mm² - 2.5 mm²), 2x (0.2 mm² - 0.75 mm²)
- Product type
Electronics module
- Switch/button features
Communication
- Connection
Screws
- Functions
Contact
- Contact type
5 makers
IP20
- Dielectric strength
0.8 kV
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
50 mm
- Height
36 mm
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H x D) 50 x 36 x 36.4 mm
- RoHS-compliant
Yes
- Weight
0.0495 kg
- Depth
36.4 mm
- Type
3SU1400-1GD10-1AA0
Front fastening
Screw connection
0
0
5
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729808 Siemens 3SU1400-1GD10-1AA0 Electronics module Communication 5 makers Contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729808 Siemens 3SU1400-1GD10-1AA0 Electronics module Communication 5 makers Contact 1 pc(s)
Information
Information 1729808 Siemens 3SU1400-1GD10-1AA0 Electronics module Communication 5 makers Contact 1 pc(s)













