
Number
Technical specifications
- Weight: 71 g.
- Mounting type: front mounting
- Packaging type
Piece
- Product type
Interface
- Casing/button colour
Black
- Connection
Spring-loaded connector
- Switching voltage
36.1 V
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
65.5 mm
- Width
30 mm
- Height
42 mm
IP20
- Type
3SU1400-1EC10-4AA0
- Content
1 pc(s)
- Dim
(L x W x H) 65.5 x 30 x 42 mm
- RoHS-compliant
Yes
- Type
Spring-loaded connection + bus systems
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746195 Siemens 3SU14001EC104AA0 3SU1400-1EC10-4AA0 Interface 36.1 V IP20 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1746195 Siemens 3SU14001EC104AA0 3SU1400-1EC10-4AA0 Interface 36.1 V IP20 1 pc(s) Piece
Information
Information 1746195 Siemens 3SU14001EC104AA0 3SU1400-1EC10-4AA0 Interface 36.1 V IP20 1 pc(s) Piece













