
Technical specifications
- Product type
LED module
- Switch/button features
illuminable
- Connection
Screws
- Recess depth
29.4 mm
- Colour
Yellow
- Switching voltage
24 V DC/AC
IP20
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
33.2 mm
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H x D) 9.8 x 33.2 x 29.4 mm
- RoHS-compliant
Yes
- Weight
0.0120 kg
- Depth
29.4 mm
- Type
3SU1401-1BB30-1AA0
None
FALSE
FALSE
TRUE
Yellow
LED
TRUE
Screw connection
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3639023 Siemens 3SU1401-1BB30-1AA0 LED module illuminable Yellow 24 V DC/AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3639023 Siemens 3SU1401-1BB30-1AA0 LED module illuminable Yellow 24 V DC/AC 1 pc(s)
Information
Information 3639023 Siemens 3SU1401-1BB30-1AA0 LED module illuminable Yellow 24 V DC/AC 1 pc(s)
