
Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED module
+ LED
Spring-loaded connector
With integrated LED
White
24 V DC/AC
30 mA
IP20
IP40
4 kV
-25 °C
+70 °C
9.8 mm
36 mm
100000
Front panel fixed
1 pc(s)
(W x H x D) 9.8 x 36 x 29.4 mm
Yes
29.4 mm
3SU1401-1BG60-3AA0
yes
Datasheet 2863951 Siemens 3SU1401-1BG60-3AA0 LED module + LED White 24 V DC/AC 1 pc(s)
User & Safety Instructions 2863951 Siemens 3SU1401-1BG60-3AA0 LED module + LED White 24 V DC/AC 1 pc(s)