
Number (Package size 5 pc(s))
Technical specifications
- Type of bulb: LED
- Product component / Diode: Yes
- Product component / bulbs: Yes
- Vibration resistance: 10 ... 500 Hz 5G
- Type of connectable conductor cross-sections / for AWG wires: 2x (24 ... 16)
- Type of connectable conductor cross-sections / single-wired / without wire-end processing: 2x (0.25 ... 1.5 mm²)
- Type of connectable conductor cross-sections / fine-wired / with wire-end processing: 2x (0.25 ... 0.75 mm²)
- Type of connectable conductor cross-sections / fine-wired / without wire-end processing: 2x (0.25 ... 1.5 mm²)
- Maximum inrush current 2 A.
- Insulation voltage 320 V.
- Minimum light intensity 900 mcd
- Maximum light intensity 1400 mcd
- Pollution level 3
- Product type
LED module
- Switch/button features
for floor mounting
- Connection
Spring-loaded connector
- Type
With integrated LED
- Colour
Green
- Switching voltage
24 V DC/AC
- Switching current (max.)
25 mA
IP20
IP40
- Dielectric strength
4 kV
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
36 mm
- Electrical lifespan
100000
- Mounting type
Floor fixed
- Content
5 pc(s)
- Dim
(W x H x D) 9.8 x 36 x 29.4 mm
- RoHS-compliant
Yes
- Depth
29.4 mm
- Type
3SU1401-2BB40-3AA0
- Light bulb included
Yes
None
FALSE
FALSE
TRUE
Green
LED
TRUE
Spring clamp connection
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2262289 Siemens 3SU1401-2BB40-3AA0 LED module for floor mounting Green 24 V DC/AC 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2262289 Siemens 3SU1401-2BB40-3AA0 LED module for floor mounting Green 24 V DC/AC 5 pc(s)
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, different voltage variants, different connection or mounting types.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.












