
Number
Technical specifications
- Mounting type: Snap-on mounting
- Weight: 20g
- The color of the light bulb: yellow
- Power loss: 0,115 W
- Product type
Terminal module
- Connection
Cut & Clip connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Length
31.5 mm
- Width
30 mm
- Height
32.6 mm
IP20
- Type
3SU1401-1MC30-1CA1
- Content
1 pc(s)
- Dim
(L x W x H) 31.5 x 30 x 32.6 mm
- RoHS-compliant
Yes
- Type
With 2 contacts and integrated LED
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742426 Siemens 3SU14011MC301CA1 3SU1401-1MC30-1CA1 Terminal module IP20 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742426 Siemens 3SU14011MC301CA1 3SU1401-1MC30-1CA1 Terminal module IP20 1 pc(s)
Information
Information 1742426 Siemens 3SU14011MC301CA1 3SU1401-1MC30-1CA1 Terminal module IP20 1 pc(s)













