
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Only 10 Set(s) available
Technical specifications
- Mounting type: Front panel mountingMounting width 40 mmInstallation depth: 32.1 mmShape of the mounting opening: RoundInsulation voltage 500 VMechanical life: 10Surge voltage resistance: 6 kV
- Packaging type
Piece
- Product type
Holder
- Switch/button features
4-way
- Type
4-way without module
- Material
Plastic
- Width
40 mm
- Height
40 mm
- Dim
(W x H) 40 mm x 40 mm
- Compatible with (details)
Rotary switch with 4 switch positions
Coordinate switch
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
3SU1500-0BA10-0AA0
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2862334 Siemens 3SU1500-0BA10-0AA0 3SU15000BA100AA0 Holder 4-way (W x H) 40 mm x 40 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2862334 Siemens 3SU1500-0BA10-0AA0 3SU15000BA100AA0 Holder 4-way (W x H) 40 mm x 40 mm 1 pc(s) Piece
Description
Holder, 4-way, plastic, for toggle switches with 4 switch positions and for coordinate switch holder SIRIUS ACT for mounting modular actuators and detectors. Standard: 3-way holder, 4-way holder only in conjunction with coordinate switch/toggle switch with 4 positions.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. Manual, 3D data, connection diagram) is available.Available designs: Plastic/metal, with/without modules.SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
This text is machine translated.










